0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBF 12 :: Metric cable gland, 3 - 6.5 mm, M12

Item-No.: MBF 12
€0,29
Category of goods: 1 = discountable

MBF 12

  • Product Description
  • Technical information
  • General
    • Type
    • Metric cable gland
    • Thread
    • M12
    • Colour
    • Grey
  • Measures
    • Cable inlet Ø
    • 3.0 - 6.5 mm
Metric cable gland


Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metric cable gland
    • Thread
    • M12
    • Colour
    • Grey
  • Measures
    • Cable inlet Ø
    • 3.0 - 6.5 mm
Datasheet/manual