Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MJ1M2ZM/A :: USB C to USB adapter


Apple USB-C-auf-USB-Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • USB C to USB adapter
    • System requirements
    • USB C port
    • Colour
    • White
  • Specials
    • Specification
    • For MacBook
  • Interfaces
    • USB
    • 1x USB 3.1, first generation, 1x USB C

With the USB-C to USB Adapter you can connect your iOS devices and many standard USB accessory devices to a MacBook with USB-C port.

Connect the end of the USB-C adapter with the USB-C port on your MacBook to connect your flash drive, your camera or a standard USB device. The iPhone, iPad or iPod can also be synchronised and charged using the USB cable.

Included with delivery
  • USB C to USB adapter




Manufacturer : APPLE
Factory number : MJ1M2ZM/A
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB C to USB adapter
    • System requirements
    • USB C port
    • Colour
    • White
  • Specials
    • Specification
    • For MacBook
  • Interfaces
    • USB
    • 1x USB 3.1, first generation, 1x USB C
Datasheet/manual