Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MJ1K2ZM/A :: USB-C Digital AV Multi-Port adapter


Apple USB-C-Digital-AV-Multiport-Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/USB adapter
    • System requirements
    • USB C port
    • Colour
    • White
    • Apple
    • Compatible
    • Technology
    • USB-C > USB-C, VGA
  • Specials
    • Specification
    • For MacBook
  • Interfaces
    • USB
    • USB 3.1, USB-C
    • Connection
    • HDMI

With the USB-C Digital AV Multi-Port adapter, you can connect a MacBook with USB-C connection to an HDMI display and at the same time to a standard USB device and a USB-C charging cable.

With this adapter you can mirror your MacBook display in up to 1080 p HD at 60 Hz or UHD (3840x2160) at 30 Hz on a HDMI-compatible television or display. You can also play video content such as movies or home videos. Simply connect the adapter to the USB-C port on your MacBook and then connect a TV or projector using an HDMI cable (sold separately).

With the standard USB connection you can connect devices such as a flash drive, your camera or a USB cable and synchronise or charge your iPhone, iPad or iPod. You can also connect a charging cable to the USB-C port on your MacBook.

Included with delivery
  • USB-C Digital AV Multi-Port adapter


System requirements
  • Requires an HDMI cable (sold separately) for connecting to a TV or a projector. Supports both video and audio output.




Manufacturer : APPLE
Factory number : MJ1K2ZM/A
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/USB adapter
    • System requirements
    • USB C port
    • Colour
    • White
    • Apple
    • Compatible
    • Technology
    • USB-C > USB-C, VGA
  • Specials
    • Specification
    • For MacBook
  • Interfaces
    • USB
    • USB 3.1, USB-C
    • Connection
    • HDMI
Datasheet/manual