Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD861ZM/A :: Apple Thunderbolt cable (2.0 m)

Item-No.: APPLE MD861ZM/A
€43,95




APPLE MD861ZM/A

  • Product Description
  • Technical information
  • General
    • Type
    • Thunderbolt cable
  • Specials
    • Specification
    • For iMac, MacBook Pro with Thunderbolt port
  • Measures
    • Cable length
    • 2.0 m

Thunderbolt offers super-fast data transfer speeds and huge expansion possibilities. With two data channels each with 10 Gb/s per port, Thunderbolt transmits data up to twice as fast as USB 3 and up to 12x faster than FireWire 800.

With the Apple Thunderbolt cable you can connect your peripherals with a Thunderbolt port to your iMac, Mac mini, MacBook Pro or MacBook Air. The cable can also be used for hard disk mode between two Macs that support Thunderbolt, or to use an iMac as a display for a MacBook Pro with a Thunderbolt port.



Manufacturer : APPLE
Factory number : MD861ZM/A
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thunderbolt cable
  • Specials
    • Specification
    • For iMac, MacBook Pro with Thunderbolt port
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual