Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MB570Z/B :: Apple Mini DisplayPort to DVI adapter


Apple Mini DisplayPort auf-DVI-Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DisplayPort > DVI adapter
  • Specials
    • Specification
    • For Mac computers with Mini DisplayPort

The new MacBook, MacBook Pro and MacBook Air models are equipped with a Mini DisplayPort which can be used to connect an external display or projector with the help of an adapter. An external display can be used as your main workspace or to extend your desktop, or you can work in "synchronise screens" mode with a projector so you can always see what is being displayed to your audience via the projector.

Use the Mini DisplayPort to DVI Adapter to connect an advanced digital monitor with a DVI connection, such as a 20" or 23" Apple Cinema Display. Read the documentation or check with the manufacturer of your monitor to make sure you are choosing the right adapter.

Compatible only with MacBook, MacBook Pro and MacBook Air with a Mini DisplayPort connection.



Manufacturer : APPLE
Factory number : MB570Z/B
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DisplayPort > DVI adapter
  • Specials
    • Specification
    • For Mac computers with Mini DisplayPort
Datasheet/manual