Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID VDV II PL :: VDV II Plus, cable tester


ID VDV II PL

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Kupfernetze
    • Design
    • Sprache, Daten, Koax
    • Temperatur max.
    • 0 bis + 50
    • Colour
    • Blue/grey
    • Model
    • VDV II Plus
  • Display
    • Display
    • 2.9-inch LCD with backlight
  • Measures
    • Length
    • 160 mm
    • Width
    • 76 mm
    • Height
    • 36 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging

VDV II cable tester for voice, data and video connections

The cable testers in the new VDV II series are extremely easy to use and operate, and allow the verification of the copper cable of voice, data, and video installations, such as telephone lines, data lines and video/security installations, in apartments, offices and industrial environments. With leading-edge technology, the VDV II offers functions that go beyond the scope of conventional wiring testers. The state-of-the-art wiring tester also shows complex installation errors quickly and clearly, while the TDR reflecto-meter aids troubleshooting and increases local productivity.

Features:
• 3-in-1 cable tester for voice (RJ11/12), data (RJ45) and coaxial connections (F-connector)
• Checks 2- and 4-pair data and coax-copper cable (RJ11/12/ 45/F-connector)
• Identifies miswires, opens, shorts, mis-allocations and split pairs (RJ11/12/RJ45)
• Checks coaxial connections for continuity and short (F-connector)
• Ethernet recognition
• Tone generator
• Large, bright 2.9” LCD-display with icon driven user interface
• Remote adapter is secure and available at all times in the main unit housing for convenient testing
• Voltage sensing at more than 2 volts
• Long-life alkaline battery 9 V with battery indicator
• Automatic shut-off for long battery life
• Detailed wiring tests
• Length measurement via capacity
• Hub-blink function
• Simple menu guidance with 5 keys
• Includes transport bag

Included:
Tester, remote adapter with 2 Ports, coaxial remote adapter, battery, multilingual guide, RJ-45 cable on alligator clip, shielded cable RJ45 to RJ45 (15 cm), cable RJ11/12 to RJ11/12 (10 cm), cable F-connector F-connector (23 cm), F-81 coaxial coupling, Adapter BNC socket on F-connectors, adapters BNC socket on F-socket, Adapter RCA Female to F-connector, adapter RCA Female to F-socket , wiring overview in wallet format, carrying case.



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : R158002
Package weight : 0.915 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Kupfernetze
    • Design
    • Sprache, Daten, Koax
    • Temperatur max.
    • 0 bis + 50
    • Colour
    • Blue/grey
    • Model
    • VDV II Plus
  • Display
    • Display
    • 2.9-inch LCD with backlight
  • Measures
    • Length
    • 160 mm
    • Width
    • 76 mm
    • Height
    • 36 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual