0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID VDV II BA :: VDV II basic, cable tester


ID VDV II BA

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Kupfernetze
    • Design
    • Sprache, Daten, Koax
    • Temperatur max.
    • 0 bis + 50
    • Colour
    • Blue/grey
    • Model
    • VDV II Basic
  • Display
    • Display
    • LCD, 2.7” beleuchtet
  • Measures
    • Length
    • 160 mm
    • Width
    • 76 mm
    • Height
    • 36 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
VDV II cable tester for voice, data and video connections

The cable testers in the new VDV II series are extremely easy to use and operate, and allow the verification of the copper cable of voice, data, and video installations, such as telephone lines, data lines and video/security installations, in apartments, offices and industrial environments. With leading-edge technology, the VDV II offers functions that go beyond the scope of conventional wiring testers. The state-of-the-art wiring tester also shows complex installation errors quickly and clearly, while the TDR reflecto-meter aids troubleshooting and increases local productivity.

Features:
• 3-in-1 cable tester for voice (RJ11/12), data (RJ45) and coaxial connections (F-connector)
• Checks 2- and 4-pair data and coax-copper cable (RJ11/12/ 45/F-connector)
• Identifies miswires, opens, shorts, mis-allocations and split pairs (RJ11/12/RJ45)
• Checks coaxial connections for continuity and short (F-connector)
• Ethernet recognition
• Tone generator
• Large, bright 2.7” LCD-display with icon driven user interface
• Remote adapter is secure and available at all times in the main unit housing for convenient testing
• Voltage sensing at more than 2 volts
• Long-life alkaline battery 9 V with battery indicator
• Automatic shut-off for long battery life

Included:
Tester, remote adapter with 2 ports, coaxial remote adapter , battery, multilingual guide



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : R158000
Package weight : 0.373 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Kupfernetze
    • Design
    • Sprache, Daten, Koax
    • Temperatur max.
    • 0 bis + 50
    • Colour
    • Blue/grey
    • Model
    • VDV II Basic
  • Display
    • Display
    • LCD, 2.7” beleuchtet
  • Measures
    • Length
    • 160 mm
    • Width
    • 76 mm
    • Height
    • 36 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual