Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID SIGTEK NT :: Transmission tester for copper and fibre-optic

Item-No.: ID SIGTEK NT
€1.980,95




ID SIGTEK NT

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Kupfer- und Glasfasernetze
    • Colour
    • Blue/grey
    • Model
    • SignalTEK NT
  • Display
    • Display
    • Handheld device: 2.9” LCD, terminal, LED display
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • 2x NiMH battery modules
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja, 2x mit UK / EU / US-Adapter
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

If you are a network engineer checking existing networks or even setting up Ethernet networks, SignalTEK NT allows you to prove performance parameters and Gigabit Ethernet transmission rates and detect any potential faults. By simulating actual data traffic, engineers can test and document the performance of the network and the data cables in accordance with Gigabit Ethernet standards. In situations where system warranties are not required, the SignalTEK NT provides a cost-effective means of proving that your copper and fibre-optic networks operate without any problems. No annual calibration required, reducing operating costs.

  • Test the performance parameters of the network on copper cables and fibre-optic in accordance with IEEE802.3ab

  • Wiring test for opens, shorts, faulty wiring and split pairs, in accordance with TIA-568

  • Test of the Gigabit transmission route on copper cables and fibre-optic

  • Network load test by means of switches with simulation of the CCTV/IPTV/VoIP/web traffic

  • PoE/PoE+ check with the display of the voltage available on the device and the assigned pins

  • Ethernet continuity test on the device up to 10/100/1000 Mbit/s

  • Network configuration verification (device IP/gateway address/subnet mask)

  • Switch port identification via LLDP/CDP protocols determines the distance to the fault using TDR technology (copper cables only)

  • Integrated tone generator enables the identification and tracing of cables with a compatible induction receiver (62-164)

  • Run time and delay skew (ns)

  • Display for optical power levels (with compatible SFP modules)

  • Network load test by means of switches with simulation of the CCTV/IPTV/VoIP/web traffic

  • Network load test prior to the installation of bandwidth-intensive devices

  • Port blink to visually trace the cable from the data socket in the work area to the network switch

  • Display of port ID of LLDP/CDP switches to eliminate manual cable tracing

  • Identification of network connection problems as device, network or configuration faults

  • Ping test on local network devices and Internet URLs

  • Count the number of nodes (hops) between network points by means of traceroute tests

  • Test the PoE load to verify that the available power meets the requirements of the PoE device


Included:
1x hand-held device, 1x terminal, 2x NiMH batteries, 2x patch cables (30 cm, cat. 5e STP), 2x power supply units with adapter for EU/UK/US, 1x USB WLAN adapter, manual, carrying case



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : R156003
Package weight : 2.779 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Kupfer- und Glasfasernetze
    • Colour
    • Blue/grey
    • Model
    • SignalTEK NT
  • Display
    • Display
    • Handheld device: 2.9” LCD, terminal, LED display
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • 2x NiMH battery modules
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja, 2x mit UK / EU / US-Adapter
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual