Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID NTEK NT PLUS :: NaviTEK NT Plus network tester


ID NTEK NT PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Network and verification tester
    • Colour
    • Blue/black/grey
  • Display
    • Display
    • LCD illuminated
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • NiMH battery module
  • Interfaces
    • Connection
    • Power supply unit with UK/EU/US adapter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

The NaviTEK NT is a network tester for the troubleshooting and maintenance of active and passive copper-cable and fibre-optic networks. With its optimised graphical user interface, the NaviTEK NT enables network engineers to identify and resolve connection faults in networks faster than ever before. The tests can then be saved as PDF reports and sent to colleagues and customers via the free IDEAL AnyWARE™ app.

Developed for the needs of network engineers:
  • Fast detection of route and IP data such as duplex, data rate, port ID, VLAN, DNS, DHCP, gateway status and IP address

  • Detection of services such as ISDN, POTS and PoE

  • Accurate wiring test with length measurement and information about the distance to fault

  • Robust and compact design for use in operational environments where space is limited

  • Reliable protection against attacks from viruses and malicious software


  • Features of the NaviTEK NT Plus:
    • For testing copper cabling and networks

    • Network configuration display — compatible with IPv4/IPv6

    • Wiring test with detailed graphic, including fault localisation, split pairs, opens and shorts

    • Indication of the distance to opens and shorts (TDR)

    • PoE/PoE+ detection

    • Tone generator for cable tracing

    • Ping and traceroute testing

    • Hub blink for port identification

    • DHCP client

    • Switch detection: 10/100/1000 Mbit/s

    • User-replaceable RJ45 inserts

    • Support for up to 12 remote adapters for wiring tests

    • Backlit colour display

    • "Autotest" button for performing a series of network tests

    • Network scanner display with detailed information about the ports and network

    • Port identification via EDP/CDP/LLDP protocols

    • VLAN support

    • Network scanning

    • Network load bar-graph display

    • Internal storage for more than 5000 test reports

    • Generation of test reports (PDF or CSV)

    • Transfer of test reports from mobile device by means of the free IDEAL AnyWARE app



    Included:
    NaviTEK NT Plus tester, 1x remote adapter, 1x battery module, 1x power supply unit with UK/EU/US adapters, 2x patch cables (30 cm, cat. 5e, STP), 1x USB WIFI adapter, manual, carrying case



    Manufacturer : IDEAL INDUSTRIES NETWORKS
    Factory number : R151003
    Package weight : 1.842 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Network and verification tester
      • Colour
      • Blue/black/grey
    • Display
      • Display
      • LCD illuminated
    • Measures
      • Length
      • 175 mm
      • Width
      • 80 mm
      • Height
      • 40 mm
    • Implementation
      • Type of battery
      • NiMH battery module
    • Interfaces
      • Connection
      • Power supply unit with UK/EU/US adapter
    • Power supply
      • Mains voltage input
      • 230 V AC
      • Mains frequency
      • 50 Hz
    Datasheet/manual