Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID LANXP PR :: LanXPLORER pro premium package


ID LANXP PR

  • Product Description
  • Technical information
  • General
    • Type
    • Network tester
    • Colour
    • Blue/black/grey
  • Display
    • Display
    • 3.5” colour touchscreen
  • Measures
    • Length
    • 205 mm
    • Width
    • 98 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • NiMH battery module
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Tester for active and passive networks, provides extensive functionality in the areas of LAN-management and networking capabilities via copper and fibre optics.

Features:
• Determine active devices using network discovery function
• Comparison of the active devices with archived data via network verify function
• Implementation of DHCP, ping and trace route as well as support for VLAN
• Loop-back feature for Layer 1, 2, and 3 applications with full bandwidth
• Creation of statistics for Top Ten-Talker, protocols used, sources of error, bandwidths, and much more.

Copper functions
• Checking wiring plans, error detection per pin with an indication of the distance to fault location
• Find port by tone generator with inductive receiver
• Detects PoE and PoE+ voltage, records current and power in end-point and in-line mode
• Activation of the status LEDs to find port
• 10/100/1000 BASE-T-support
• Network monitoring via inline tests as well as PC diagnosis function
• Monitoring of quality parameters in VoIP applications, including RTP-jitter

Fibre optic functions
• Single mode and multi mode SFP variants
• Support 1000BASE-SX/LX/ZX
• Hub-blink function

WLAN functions
• 802.11b, g and n support
• Access points identification, SSID, channel, signal strength, and security settings used
• Detection of channel conflicts

• WLAN - testing of wireless networks
• SFP - Fibre optic connector
• Multi-function buttons
• Auto-test
• Navigation buttons
• Housing - robust, ergonomic housing shells with convenient handling
• USB interface and internal memory
• QVGA 3.5” colour display with touch
• RJ45 connection
• Removable RJ45 Inserts
• In-line testing

Included:
LanXPLORER PRO meter, Remote adapter, NiMh battery pack, 2x patch cables, power supply, inductive receiver, manual on CD, quick start guide, carrying case, changer tool for RJ45 inserts, 10x lifejack RJ45 inserts



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : 150001
Package weight : 2.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network tester
    • Colour
    • Blue/black/grey
  • Display
    • Display
    • 3.5” colour touchscreen
  • Measures
    • Length
    • 205 mm
    • Width
    • 98 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • NiMH battery module
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual