Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID FIB BA KIT :: FiberMASTER - fibre optic base kit


ID FIB BA KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Glasfasernetze
    • Design
    • Pegelmessung
    • Temperatur max.
    • -10 to 60
    • Colour
    • Black/grey
    • Model
    • FiberMASTER
  • Display
    • Display
    • LCD, illuminated
  • Measures
    • Length
    • 200 mm
    • Width
    • 85 mm
    • Height
    • 35 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging

Level measurement on fibre-optic lines in Milliwatts (mW) and Decibel-Milliwatt (dBm) for verification and troubleshooting in active, local networks. Fast measurement of cable attenuation with the automatic calibration function, which stores the reference power value of light sources, in order to calculate attenuation loss quickly.

Features:
• Level meters and light source for fibre optic lines - level meter with 4 wavelengths for multi-mode and single-mode-test, 850n m multi mode LED-light source
• Calibration function - saves reference power value for fast attenuation measurements, removes the need for manual calculation of attenuation loss
• Saves time and money - power meter with 2.5 mm universal and FC adapter, light source includes ST, SC and FC adapters to connect to common plugs
• Perfect for use in the field - unique: light source is stored in the meter. Easy to use

Technical data:
Wavelength: 850 nm
Detector: InGaAs
Range: -60 dB to +3 dB
Accuracy: ±5%
Display resolution: 0.01
Connection: 2.5 mm universal connector with FC-adapter
Power supply: 3 x AAA alkaline batteries
Operating time: 360 hours
Operating temperature: -10 to +60°C
Storage temperature: -25°C to +70°C

Included:
Level Meters, light source, ST, SC and FC adapter, jumper cable, carrying case, manual



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : 33-928
Package weight : 0.731 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Technology
    • Glasfasernetze
    • Design
    • Pegelmessung
    • Temperatur max.
    • -10 to 60
    • Colour
    • Black/grey
    • Model
    • FiberMASTER
  • Display
    • Display
    • LCD, illuminated
  • Measures
    • Length
    • 200 mm
    • Width
    • 85 mm
    • Height
    • 35 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual