Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-STAHL 360 :: Steel cable ties, 360x4.5 mm, pack of 10

Item-No.: KAB-STAHL 360
€1,99
Category of goods: 1 = discountable

KAB-STAHL 360

  • Product Description
  • Technical information
  • General
    • Design
    • Ball cap
    • Material
    • Stainless steel, type 316
    • Type
    • Stainless steel

Stainless steel cable ties
With ball lock
Stainless steel type 316 (0.3 mm thick)
Pack of 10
360x4.5 mm
Temperature resistance: -80°C to +538°C



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ball cap
    • Material
    • Stainless steel, type 316
    • Type
    • Stainless steel
Datasheet/manual