Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-ZANGE ST :: Cable tie gun for steel ties

Item-No.: KAB-ZANGE ST
€100,60
Category of goods: 1 = discountable

KAB-ZANGE ST

  • Product Description
  • Technical information
  • General
    • Type
    • Clamping tool
    • Design
    • For steel strips
  • Measures
    • Width
    • 4,6 - 8 mm

For stainless steel cable ties.
Robust metal design, with tensioning and cutting force settings.
Cable ties 4.6 - 7.9 mm.



Package weight : 0.633 kg
Technical information
  • General
    • Type
    • Clamping tool
    • Design
    • For steel strips
  • Measures
    • Width
    • 4,6 - 8 mm
Datasheet/manual