Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-ZANGE 3 :: Cable tie gun 2.4 - 4.8 mm

Item-No.: KAB-ZANGE 3
€17,70
Category of goods: 1 = discountable

KAB-ZANGE 3

  • Product Description
  • Technical information
  • General
    • Type
    • Clamping tool
  • Measures
    • Width
    • 2,4 - 4,8 mm

• Robust and very light
• Glass-fibre-reinforced version
• Tension setting for secure binding
• Automatic cutting mechanism
• For cable ties 2.4 - 4.8 mm



Manufacturer : C.K
Factory number : 495003
Package weight : 0.283 kg
Technical information
  • General
    • Type
    • Clamping tool
  • Measures
    • Width
    • 2,4 - 4,8 mm
Datasheet/manual