Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-ZANGE 1 :: Cable tie gun from 2.4 to 4.8 mm

Item-No.: KAB-ZANGE 1
€19,20
Category of goods: 1 = discountable

KAB-ZANGE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Clamping tool
  • Measures
    • Width
    • 2,2 - 4,8 mm
Metal clamping tool with adjustable clamping force for professional
tightening and cutting of cable ties from 2.4 mm to 4.8 mm.



Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clamping tool
  • Measures
    • Width
    • 2,2 - 4,8 mm
Datasheet/manual