Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-TWIST 282-W :: Cable ties, 282x4.7 mm, natural, pack of 50

Item-No.: KAB-TWIST 282-W
€5,70
Category of goods: 1 = discountable

KAB-TWIST 282-W

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Tearable
    • Colour
    • White
    • Material
    • Polyamide 6.6
    • Model
    • Twist Tail
  • Packaging
    • Packaging
    • Pack of 50
  • Measures
    • Length
    • 282 mm
    • Width
    • 4.7 mm
  • Electrical values
    • Approval
    • UL 94 V-2

Twist Tail™ cable ties 282 mm
Are you looking for cable ties that are quick and easy to fit without tools?
We have the solution:

• New universal cable ties with a unique, patent-pending design
• Quick and easy to fit, no tools required
• Strong, made of polyamide 66, with 133-N minimum tensile strength
• Safe removal of cable tie end without leaving sharp edges
• For indoor and outdoor use
• UL approved

Material: polyamide 66
Temperature: max. +85°C
Colour: natural
Flammability: UL 94 V-2
Other properties: halogen-free, silicone-free

Included in delivery: 50 units



Manufacturer : THOMAS&BETTS
Factory number : TT-11-30-9-L-EU
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Tearable
    • Colour
    • White
    • Material
    • Polyamide 6.6
    • Model
    • Twist Tail
  • Packaging
    • Packaging
    • Pack of 50
  • Measures
    • Length
    • 282 mm
    • Width
    • 4.7 mm
  • Electrical values
    • Approval
    • UL 94 V-2
Datasheet/manual