Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-FL 220H :: Cable ties with label field, 200 x 4.7 mm, pack of 100

Item-No.: KAB-FL 220H
€3,25
Category of goods: 1 = discountable

KAB-FL 220H

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Label field
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 200 mm
    • Width
    • 4.7 mm

Pack of 100 cable ties with label field.
Material: nylon 6,6
Colour: natural
Field: parallel
Tensile strength: 80 N at 2.5 mm, 130 - 180 N at 3.5 mm, 220 N at 4.5 mm.
Length: 200 mm
Width: 4.7 mm
Large label field: 12.6x28.5 mm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Label field
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 200 mm
    • Width
    • 4.7 mm
Datasheet/manual