Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-FFQ 220H :: Cable ties with label, right angle, pack of 100

Item-No.: KAB-FFQ 220H
€4,15
Category of goods: 1 = discountable

KAB-FFQ 220H

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Label field
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 200 mm
    • Width
    • 2.5 mm

Cable ties with label at right angle.
Content: 100 pieces
Length: 200 mm
Width: 2.5 mm
Material: PA66, natural
Label field: 15x30 mm



Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Label field
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 200 mm
    • Width
    • 2.5 mm
Datasheet/manual