Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB 383 GN :: Cable ties, 383x 7.6 mm, fluorescent green, pack of 100

Item-No.: KAB 383 GN
Colour:

€17,40
Category of goods: 1 = discountable

KAB 383 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Colour
    • Green
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 383 mm
    • Width
    • 7.6 mm

• Ideal for colour coding and labelling.
• For simple yet clear labelling of wires.
• Holding force up to 545 N



Package weight : 0.606 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Colour
    • Green
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 383 mm
    • Width
    • 7.6 mm