Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB 160-4,5 :: Cable ties, 160x4.5 mm, pack of 100

Item-No.: KAB 160-4,5
€1,80
Category of goods: 1 = discountable

KAB 160-4,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Material
    • Nylon 6.6
  • Measures
    • Length
    • 160 mm
    • Width
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 100

Standard cable ties in nylon 6,6, natural.
Tensile strength: approx. 80 N at 2.5 mm, 130 - 180 N at 3.5 mm, 220 N at 4.5 mm.
Length: 160 mm
Width: 4.5 mm
Pack of 100 pieces



Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Material
    • Nylon 6.6
  • Measures
    • Length
    • 160 mm
    • Width
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual