Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86178 :: Cable tie installation tool yellow / black

Item-No.: DELOCK 86178
€12,80
Category of goods: 1 = discountable

DELOCK 86178

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tie tensioning tool
    • Design
    • For 2.4 - 4.8 mm
This cable tie installation tool by Delock enables you to tighten the cable ties and to cut the overlaying strap.
Specification
• Suitable for cable ties with a width of 2.4 to 4.8 mm
• Material: plastic
• Colour: yellow / black
• Only suitable for plastic cable ties
Package content
• Cable tie installation tool
Package
• Blister



Manufacturer : DELOCK
Factory number : 86178
Package weight : 0.228 kg
Technical information
  • General
    • Type
    • Cable tie tensioning tool
    • Design
    • For 2.4 - 4.8 mm
Datasheet/manual