Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18639 :: Cable ties releasable white L 200 x W 7.2 mm 100 pieces

Item-No.: DELOCK 18639
€3,60
Category of goods: 1 = discountable

DELOCK 18639

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Detachable
    • Material
    • Nylon 66
    • Colour
    • White
  • Measures
    • Length
    • 200 mm
    • Width
    • 7.2 mm
  • Packaging
    • Packaging
    • Pack of 100
These cable ties from Delock can be used for a space-saving bundling of single cables, wires and tubes. The cable ties can be applied easily and can be simply released due to the strap on the head. Thus these cable ties are multi-reusable.
Specification
• Length: ca. 200 mm
• Width: ca. 7.2 mm
• Quantity: 100 pieces per poly bag
• Colour: white
• Strap for multi-reuse
• Material: heat- and nonaging nylon 66 with high isolation rate
• Fire-resistance rating: 94V-2
Package content
• Cable ties set
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 18639
Package weight : 0.332 kg
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Detachable
    • Material
    • Nylon 66
    • Colour
    • White
  • Measures
    • Length
    • 200 mm
    • Width
    • 7.2 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual