Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18633 :: Cable ties box 350 pieces coloured with installation tool

Item-No.: DELOCK 18633
€9,10
Category of goods: 1 = discountable

DELOCK 18633

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Colour
    • Red, white, yellow, green
    • Material
    • Nylon 66
  • Packaging
    • Packaging
    • Pack of 350
  • Measures
    • Length
    • diverse mm
    • Width
    • diverse mm
These cable ties from Delock can be used for a space-saving bundling of single cables, wires and tubes. The cable ties are available in 4 different colours, for better marking and visibility. Furthermore the included cable tie installation tool enables you to tighten the cable ties and to cut the overlaying strap.
Specification
• Content:
length 100 x width 2.5 mm each 100 pieces red
length 100 x width 2.5 mm each 100 pieces white
length 150 x width 3.6 mm each 50 pieces yellow
length 180 x width 3.6 mm each 50 pieces green
length 200 x width 4.8 mm each 50 pieces white
• For one-time use
• Cable tie installation tool: plastic blue; suitable for cable ties with a width of 2.4 to 4.8 mm
• Material: heat- and nonaging nylon 66 with high isolation rate
• Fire-resistance rating: 94V-2
• Box dimensions (LxWxH): ca. 255 x 160 x 35 mm
Package content
• Cable ties set
• 1 x cable tie installation tool
Package
• Box



Manufacturer : DELOCK
Factory number : 18633
Package weight : 0.388 kg
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Colour
    • Red, white, yellow, green
    • Material
    • Nylon 66
  • Packaging
    • Packaging
    • Pack of 350
  • Measures
    • Length
    • diverse mm
    • Width
    • diverse mm
Datasheet/manual