Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18628 :: Cable ties, coloured, 200 pieces, 2 lengths

Item-No.: DELOCK 18628
€2,35
Category of goods: 1 = discountable

DELOCK 18628

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
  • Packaging
    • Packaging
    • Pack of 200

These Delock cable ties can be used to roll up various cables, lines and hoses to save space. The cable ties come in 4 different colours for improved identification and visibility.

Technical data
  • Dimensions:

Length x width 100 x 2.5 mm
Length x width 200 x 3.6 mm

  • Quantity:

100 units per bag in 100 x 2.5 mm
25 x yellow
25 x green
25 x red
25 x transparent

100 units per bag in 200 x 3.6 mm
25 x yellow
25 x green
25 x red
25 x transparent
  • Single-use




Manufacturer : DELOCK
Factory number : 18628
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual