Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18626 :: Cable ties, coloured, 100 pcs, L 200 x W 3.6 mm

Item-No.: DELOCK 18626
€1,90
Category of goods: 1 = discountable

DELOCK 18626

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • 100 pieces
  • Measures
    • Length
    • 200 mm
    • Width
    • 3.6 mm

These cable ties can be used to roll up various cables, lines and hoses to save space. The cable ties come in 6 different colours for improved identification and visibility.

Included with delivery
  • Quantity: 100 units per bag

10 x yellow
10 x black
10 x green
10 x red
10 x blue
50 x white
  • Single-use




Manufacturer : DELOCK
Factory number : 18626
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • 100 pieces
  • Measures
    • Length
    • 200 mm
    • Width
    • 3.6 mm
Datasheet/manual