Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18625 :: Coloured cable ties, 110x2.5mm, pack of 200

Item-No.: DELOCK 18625
€1,50
Category of goods: 1 = discountable

DELOCK 18625

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • 4 different colours
  • Packaging
    • Packaging
    • Pack of 200
  • Measures
    • Length
    • 110 mm
    • Width
    • 2.5 mm

These Delock cable ties can be used to roll up various cables, lines and hoses to save space. The cable ties come in 4 different colours for improved identification and visibility.

• Length: 110 mm (including locking tab)
• Width: approx. 2.5 mm
• Quantity: 200 pieces per bag
50 x white
50 x black
50 x green
50 x red
• Single-use
• Material: plastic

Package contents
• Cable ties

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 18625
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • 4 different colours
  • Packaging
    • Packaging
    • Pack of 200
  • Measures
    • Length
    • 110 mm
    • Width
    • 2.5 mm