Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COBRA 190 NT :: Cobra tie 190.5x4.5 mm natural, 100

Item-No.: COBRA 190 NT
Colour:

€5,50
Category of goods: 1 = discountable

COBRA 190 NT

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Model
    • Cobra-Tie
    • Material
    • Polyamide
    • Colour
    • Natural
  • Measures
    • Length
    • 190 mm
    • Width
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 100

• Space-saving through reduced head height
• Head of tie lies fully on curves
• Holding force up to 227 N
• Polyamide material (temperature +85°C)
• Flammability V2 listed, REACH and RohS compliant



Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Model
    • Cobra-Tie
    • Material
    • Polyamide
    • Colour
    • Natural
  • Measures
    • Length
    • 190 mm
    • Width
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual