Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKB 180-3,5 :: Flash cable tie, 180 mm, node ø 3.5 mm, natural

Item-No.: BKB 180-3,5
€0,10
Category of goods: 1 = discountable

BKB 180-3,5

  • Product Description
  • Technical information
  • General
    • Type
    • Instant fastener
    • Design
    • 2 eyelets
  • Measures
    • Length
    • 180 mm
    • Ø
    • 3.5 mm
  • Packaging
    • Packaging
    • Single

Instant fastener

Practical flash cable ties in double-hole design.

Length: 180 mm
Node diameter: 3.5 mm
Shape: B
Colour: natural
Material: PE



Manufacturer : PB-ELEKTRO
Factory number : ABV218-N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Instant fastener
    • Design
    • 2 eyelets
  • Measures
    • Length
    • 180 mm
    • Ø
    • 3.5 mm
  • Packaging
    • Packaging
    • Single
Datasheet/manual