Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SOCKEL 7HNS :: Screw mount, max 9.0 mm, black, pack of 100

Item-No.: KAB-SOCKEL 7HNS
Colour:

€2,85
Category of goods: 1 = discountable

KAB-SOCKEL 7HNS

  • Product Description
  • Technical information
  • General
    • Type
    • Screw base
    • Colour
    • Black
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100

Pack of 100 screw mounts for
max. cable tie width 9.0 mm

Material: nylon 6,6
Colour: black



Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw base
    • Colour
    • Black
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual