Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SOCKEL 7HN :: Screw mount for max. 7.8 mm, pack of 100

Item-No.: KAB-SOCKEL 7HN
€1,80
Category of goods: 1 = discountable

KAB-SOCKEL 7HN

  • Product Description
  • Technical information
  • General
    • Type
    • Screw base
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 5 mm

Pack of 100 screw mounts for
Cable tie max. 7.8 mm wide.
Material: nylon 6,6
Colour: natural
Screw head aperture diameter: 12.5 mm
Hole diameter: 5 mm



Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw base
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 5 mm
Datasheet/manual