Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SOCKEL 4,8HS :: Cable tie mount 4.8 mm, black, pack of 100

Item-No.: KAB-SOCKEL 4,8HS
€4,99
Category of goods: 1 = discountable

KAB-SOCKEL 4,8HS

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting base
    • Design
    • UV-resistant
    • Colour
    • Black
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 4.8 mm

Pack of 100 cable tie mounts for adhesive or screw attachment. For cable ties 4.8 mm wide.

Material: nylon 6,6
Colour: black, UV-resistant
Dimensions: approx. 28x28 mm
Mounting hole Ø: 5.7 mm
With adhesive pad



Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting base
    • Design
    • UV-resistant
    • Colour
    • Black
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 4.8 mm
Datasheet/manual