Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SOCKEL 2,5H :: Cable tie mount 2.5 mm, pack of 100

Item-No.: KAB-SOCKEL 2,5H
€3,60
Category of goods: 1 = discountable

KAB-SOCKEL 2,5H

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting base
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 2.5 mm
    • Length
    • 12.5 mm
    • Width
    • 12.5 mm
    • Height
    • 5 mm

Pack of 100 cable tie mounts for adhesive attachment. For cable ties 2.5 mm wide.

• Material: nylon 6,6
• Colour: natural



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting base
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 2.5 mm
    • Length
    • 12.5 mm
    • Width
    • 12.5 mm
    • Height
    • 5 mm
Datasheet/manual