Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-DUEBEL H :: Cable tie mounting anchors, pack of 100

Item-No.: KAB-DUEBEL H
€5,35
Category of goods: 1 = discountable

KAB-DUEBEL H

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly dowels
    • Design
    • Cable ties up to 9 mm
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100

Pack of 100 mounting anchors for attaching cable ties up to 9 mm.
Length: 42 mm
Ø: 10 mm
Material: polyamide
Colour: black



Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly dowels
    • Design
    • Cable ties up to 9 mm
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual