0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 6R3 :: Strain relief 8.2 mm to 9.2 mm

Item-No.: KAZU 6R3
€0,21
Category of goods: 1 = discountable

KAZU 6R3

  • Product Description
  • Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, round
  • Measures
    • Cable inlet Ø
    • 8,2 - 9,2 mm
Cable grommets with strain relief
and kink protection.
For diameters from 8.2 mm to 9.2 mm.



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, round
  • Measures
    • Cable inlet Ø
    • 8,2 - 9,2 mm
Datasheet/manual