Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 5R2 :: Strain relief 6.2 mm to 7.4 mm

Item-No.: KAZU 5R2
€0,15
Category of goods: 1 = discountable

KAZU 5R2

  • Product Description
  • Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, round
  • Measures
    • Cable inlet Ø
    • 6,2 - 7,4 mm

Cable grommets with strain relief
and kink protection.
For diameters from 6.2 mm to 7.4 mm.



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, round
  • Measures
    • Cable inlet Ø
    • 6,2 - 7,4 mm
Datasheet/manual