Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 23 :: Strain relief 2.3x4.5 mm to 2.8x5.3 mm

Item-No.: KAZU 23
€0,11
Category of goods: 1 = discountable

KAZU 23

  • Product Description
  • Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, flat
  • Measures
    • Cable inlet Ø
    • 2.3 x 4.5 ... 2.8 x 5.3 mm

Cable grommets with strain relief
and kink protection, flat.
2.3x4.5 to 2.8x5.3



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, flat
  • Measures
    • Cable inlet Ø
    • 2.3 x 4.5 ... 2.8 x 5.3 mm
Datasheet/manual