Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 1 :: Strain relief 5.0 mm to 6.8 mm

Item-No.: KAZU 1
€0,76
Category of goods: 1 = discountable

KAZU 1

  • Product Description
  • Technical information
  • General
    • Type
    • Cable feed-through
  • Measures
    • Cable inlet Ø
    • 5,5 - 6,5 mm

Cable grommets with strain relief
For cable diameter 5.0 mm to 6.8 mm
Required hole diameter for installation: 10 mm



Package weight : 0.0036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable feed-through
  • Measures
    • Cable inlet Ø
    • 5,5 - 6,5 mm
Datasheet/manual