Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 0447 :: Cable strain relief clamp, 17 mm, for flat cables

Item-No.: KAZU 0447
€0,05
Category of goods: 1 = discountable

KAZU 0447

  • Product Description
  • Technical information
  • General
    • Design
    • Flat
    • Type
    • Cable strain relief clamp
  • Measures
    • Pitch of hole
    • 17.0 mm
Cable strain relief clamps for flat cables
Hole spacing: 17 mm



Package weight : 0.0001 kg
Technical information
  • General
    • Design
    • Flat
    • Type
    • Cable strain relief clamp
  • Measures
    • Pitch of hole
    • 17.0 mm
Datasheet/manual