Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SERPA Q10 RT :: Spiral cable bundler, red, int. diam. 10 mm, set of 4

Item-No.: SERPA Q10 RT
Colour:

€4,55
Category of goods: 1 = discountable

SERPA Q10 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral cable tie
    • Colour
    • Red
  • Packaging
    • Packaging
    • Set of 3
  • Measures
    • Ø
    • 10 mm
    • Length
    • 70 mm

Wrap these aesthetic cable bundlers around cables in a few movements to tidy up the cable tangle of your office furniture or entertainment electronics.

Contents: Set of 4
Colour: red
Int. diameter: 10 mm
Length: 70 mm



Manufacturer : SERPA
Package weight : 0.081 kg
Technical information
  • General
    • Type
    • Spiral cable tie
    • Colour
    • Red
  • Packaging
    • Packaging
    • Set of 3
  • Measures
    • Ø
    • 10 mm
    • Length
    • 70 mm
Datasheet/manual