Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SERPA B15 RT :: Cable bridge, 150 cm, 5 channels, red

Item-No.: SERPA B15 RT
Colour:

€62,40
Category of goods: 1 = discountable

SERPA B15 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Incl. 2 end caps
    • Colour
    • Red
    • Model
    • SERPA B15
  • Measures
    • Length
    • 1500 mm
    • Width
    • 150 mm
    • Height
    • 17 mm
  • Electrical values
    • Approval
    • DIN EN 50085
  • Interfaces
    • Connection
    • 5 channels for 9 cables

Serpa B15 cable bridge complete set for 9 cables in 5 channels.

Cables on the floor are not only unsightly, they are also a safety risk.
Cable bridges solve this problem in an intelligent and attractive way.
This simple system mitigates safety risks.
They are simple and safe to lay without any additional fixing to the floor.

- Easy installation: roll out the cable bridge, cut to size if necessary, insert cable, done!
- Laid seamlessly, non-slip and absolutely safe to walk on
- Electrically insulating
- Can be custom trimmed (e.g. using household scissors)
- DIN EN 50085 compliant
- High intrinsic bridge weight, so no additional fixing to the floor needed
- 2 end caps included

5 channels for 9 cables
Colour: red
Dimensions: LxWxH 150 x 15 x 1.7 cm



Manufacturer : SERPA
Package weight : 4.582 kg
Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Incl. 2 end caps
    • Colour
    • Red
    • Model
    • SERPA B15
  • Measures
    • Length
    • 1500 mm
    • Width
    • 150 mm
    • Height
    • 17 mm
  • Electrical values
    • Approval
    • DIN EN 50085
  • Interfaces
    • Connection
    • 5 channels for 9 cables
Datasheet/manual