Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK KAB0010 :: Cable support, pink/green/yellow, set of 6

Item-No.: LOGILINK KAB0010
Colour:

€1,55




LOGILINK KAB0010

  • Product Description
  • Technical information
  • General
    • Type
    • Cable manager
    • Design
    • Adhesive
    • Colour
    • Pink/green/yellow
  • Packaging
    • Packaging
    • Set of 6
  • Measures
    • Ø
    • 8 mm

Cable support with adhesive strips

For holding cables, pens, headphones etc., easy to attach to tables etc.
In the set: 6 pieces
Colour: pink, green, yellow



Manufacturer : LOGILINK
Factory number : KAB0010
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable manager
    • Design
    • Adhesive
    • Colour
    • Pink/green/yellow
  • Packaging
    • Packaging
    • Set of 6
  • Measures
    • Ø
    • 8 mm
Datasheet/manual