Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-DRILLER SK2 :: Self-adhesive twist cable ties Ø 10.2 - 12.7 mm

Item-No.: KAB-DRILLER SK2
€0,22
Category of goods: 1 = discountable

KAB-DRILLER SK2


Self-adhesive twist cable ties

Inner Ø: 10.2 - 12.7 mm
Plate: 25 x 13 mm
Material: PA66, natural
Adhesive film: max. +90°C continuous temperature



Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual