0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-DRILLER SK1 :: Self-adhesive twist cable ties Ø 7.6 - 10.2 mm

Item-No.: KAB-DRILLER SK1
€0,22
Category of goods: 1 = discountable

KAB-DRILLER SK1

  • Product Description
  • Technical information
  • General
    • Type
    • Kabeldriller
    • Design
    • selbstklebend
    • Material
    • PA
    • Colour
    • natur
  • Measures
    • Ø
    • 7.6 - 10.2 mm
Self-adhesive twist cable ties

Inner Ø: 7.6 - 10.2 mm
Plate: 25 x 12.5 mm
Material: PA66, natural
Adhesive film: max. +90°C continuous temperature



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kabeldriller
    • Design
    • selbstklebend
    • Material
    • PA
    • Colour
    • natur
  • Measures
    • Ø
    • 7.6 - 10.2 mm
Datasheet/manual