reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-DRILLER S10 :: Snap-in twist cable ties Ø 10.0 - 12.5 mm, pack of 100

Item-No.: KAB-DRILLER S10
€7,15
Category of goods: 1 = discountable

KAB-DRILLER S10

  • Product Description
  • Technical information
  • General
    • Type
    • Cable driller
    • Colour
    • Natural
    • Material
    • Polyamide 6.6

Twist cable tie for snap-in mounting.
Content: 100 pieces

Interior Ø: 10.0 - 12.5 mm
Hole Ø: 6.0 - 6.4 mm
Material: PA66, natural



Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable driller
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
Datasheet/manual