Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-DRILLER 17 :: 17 to 20.0 mm cable Driller 100pcs

Item-No.: KAB-DRILLER 17
€2,75
Category of goods: 1 = discountable

KAB-DRILLER 17

  • Product Description
  • Technical information
  • General
    • Type
    • Cable driller
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 17 - 20,0 mm
Cable Driller polyamide 6.6, naturally.
17mm to 20mm
100-piece pack



Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable driller
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 17 - 20,0 mm
Datasheet/manual