Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-DRILLER 10 :: Twist cable tie, 10 - 12.5 mm, pack of 100

Item-No.: KAB-DRILLER 10
€1,80
Category of goods: 1 = discountable

KAB-DRILLER 10

  • Product Description
  • Technical information
  • General
    • Type
    • Cable driller
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 10 - 12,5 mm

Twist cable tie made from polyamide 66, natural
10 mm to 12.5 mm
Pack of 100 pieces



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable driller
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 10 - 12,5 mm
Datasheet/manual