Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 74451 :: Warning sign: NOT-AUS

Item-No.: W 74451
€0,99
Category of goods: 1 = discountable

W 74451

  • Product Description
  • Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Emergency stop
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Øinternal
    • 22.6 mm
    • Ø
    • 75.0 mm

Self-adhesive warning sign as per
DIN 40008 and UVV/VBG 125.
-EMERGENCY STOP-
Dimensions: 75/22.6 mm diameter
Contents: 1 sticker, cut individually



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Emergency stop
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Øinternal
    • 22.6 mm
    • Ø
    • 75.0 mm
Datasheet/manual