Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 74410 :: Warning label: Do not switch unit

Item-No.: W 74410
€1,40
Category of goods: 1 = discountable

W 74410

  • Product Description
  • Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Do not switch on
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Width
    • 152.0 mm
    • Height
    • 74.0 mm
Self-adhesive warning label on
DIN 40 008 and UVV / VBG 125th
Non-turn! It is worked-
Dimensions: 74 x 152mm
Contents: 1 Sticker



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Do not switch on
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Width
    • 152.0 mm
    • Height
    • 74.0 mm
Datasheet/manual