Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 74405 :: Warning sign: Potentially lethal high voltage!

Item-No.: W 74405
€1,40
Category of goods: 1 = discountable

W 74405

  • Product Description
  • Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Potentially lethal high voltage
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Width
    • 152.0 mm
    • Height
    • 74.0 mm

Self-adhesive warning sign as per
DIN 40008 and UVV/VBG 125.
-Potentially lethal high voltage-
Dimensions: 74 x 152mm
Contents: 1 sticker, cut individually



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Potentially lethal high voltage
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Width
    • 152.0 mm
    • Height
    • 74.0 mm
Datasheet/manual