reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 74403 :: Warning sign: Unplug the power plug

Item-No.: W 74403
€0,70
Category of goods: 1 = discountable

W 74403

  • Product Description
  • Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Unplug the power plug
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Width
    • 55.0 mm
    • Height
    • 22.0 mm

Self-adhesive warning sign as per
DIN 40008 and UVV/VBG 125.
-Unplug the power plug before opening the housing-
Dimensions: 22 x 55mm
Contents: 1 sticker, cut individually



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Unplug the power plug
  • Electrical values
    • Approval
    • DIN 40008, UVV, VBG
  • Measures
    • Width
    • 55.0 mm
    • Height
    • 22.0 mm
Datasheet/manual